Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $15.540 |
5+ | $14.260 |
10+ | $12.970 |
25+ | $10.970 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11763-C
Newark Part No.48X9598
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial5.1"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PIP-11763-C is a fiberglass box with captive screws and clear cover.
- External dimension is 5.12" x 3.15" x 3.35", internal dimension is 3.94" x 1.97" x 2.57" (L x W x D)
- Body made of gray polycarbonate plastic 10% glass-fiber filled
- Cover made of clear polycarbonate plastic
- High impact resistance
- IP67 rating to keep out dust and water in extreme conditions (meets NEMA Type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Non-chlorinated and non-brominated flame retardant with UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure and immersion per UL746C
- Nonmetallic captive screws without the risk of stripping
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
85mm
Body Color
Gray
External Height - Imperial
5.1"
External Depth - Imperial
3.35"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
3.15"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate