Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11766
Newark Part No.48X9599
Your Part Number
Technical Datasheet
1,656 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
| 5+ | $13.610 |
| 10+ | $12.380 |
| 25+ | $10.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11766
Newark Part No.48X9599
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric130mm
External Depth - Metric35mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial5.1"
External Width - Imperial5.12"
External Depth - Imperial1.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PIP-11766 is a fiberglass box with captive screws.
- External dimension is 5.12" x 5.12" x 1.38", internal dimension is 3.94" x 3.94" x 1.05" (L x W x D)
- Body made of gray polycarbonate plastic 10% glass-fiber filled
- Cover made of gray polycarbonate plastic
- High impact resistance
- IP67 rating to keep out dust and water in extreme conditions (meets NEMA Type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Non-chlorinated and non-brominated flame retardant with UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure and immersion per UL746C
- Nonmetallic captive screws without the risk of stripping
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
35mm
Body Color
Gray
External Height - Imperial
5.1"
External Depth - Imperial
1.38"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
5.12"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate