Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11772-F
Newark Part No.86AK3570
Product RangePIP Series
59 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $26.040 |
5+ | $24.510 |
10+ | $22.990 |
25+ | $21.450 |
50+ | $21.070 |
100+ | $20.690 |
250+ | $20.370 |
Price for:Each
Minimum: 1
Multiple: 1
$26.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11772-F
Newark Part No.86AK3570
Product RangePIP Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric180.08mm
External Width - Metric180.08mm
External Depth - Metric74.93mm
IP RatingIP65, IP67
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial7.09"
External Width - Imperial7.09"
External Depth - Imperial2.95"
Product RangePIP Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180.08mm
External Depth - Metric
74.93mm
Body Color
Gray
External Height - Imperial
7.09"
External Depth - Imperial
2.95"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
180.08mm
IP Rating
IP65, IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
7.09"
Product Range
PIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability