Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $36.750 |
5+ | $33.740 |
10+ | $30.720 |
25+ | $25.930 |
Price for:Each
Minimum: 1
Multiple: 1
$36.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11775-C
Newark Part No.48X9608
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric255mm
External Width - Metric180mm
External Depth - Metric75mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial10"
External Width - Imperial7.1"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PIP-11775-C is a fiberglass box with captive screws and clear cover.
- External dimension is 10.04" x 7.09" x 2.95", internal dimension is 8.86" x 5.91" x 2.46" (LxWxD)
- Body made of gray polycarbonate plastic 10% glass-fiber filled
- Cover made of clear polycarbonate plastic, high impact resistance
- IP 67 rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Non-chlorinated and non-brominated flame retardant with UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to ultraviolet light, water exposure & immersion per UL 746C
- Nonmetallic captive screws without the risk of stripping
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
255mm
External Depth - Metric
75mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
2.95"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
7.1"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate