Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11777-FC
Newark Part No.86AK3573
Product RangePIP Series
257 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $39.650 |
5+ | $37.320 |
10+ | $34.990 |
25+ | $32.660 |
50+ | $32.080 |
100+ | $31.490 |
250+ | $31.030 |
Price for:Each
Minimum: 1
Multiple: 1
$39.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11777-FC
Newark Part No.86AK3573
Product RangePIP Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric255.02mm
External Width - Metric180.09mm
External Depth - Metric124.97mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial10.04"
External Width - Imperial7.09"
External Depth - Imperial4.92"
Product RangePIP Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
255.02mm
External Depth - Metric
124.97mm
Body Color
Grey, Transparent
External Height - Imperial
10.04"
External Depth - Imperial
4.92"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
180.09mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
7.09"
Product Range
PIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate