Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.320 |
| 5+ | $83.200 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$86.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPMR-9450
Newark Part No.06M4759
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric55.6mm
External Width - Metric1.1mm
For Use WithSeries 60, Series 2000, LPR Rack, All American, Classic II, Economizer
External Height - Imperial2.19"
External Width - Imperial42"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMR-9450 is a Panel Mounting Rail made of 12-gauge steel with smooth black finish. Suitable for use with cabinet racks series-60, series-2000, LPR rack, all American™, Classic II and Economizer™.
- 42" Panel space
Applications
Consumer Electronics
Contents
Mounting rail, All mounting hardware.
Technical Specifications
Enclosure Material
Steel
External Width - Metric
1.1mm
External Height - Imperial
2.19"
Product Range
-
External Height - Metric
55.6mm
For Use With
Series 60, Series 2000, LPR Rack, All American, Classic II, Economizer
External Width - Imperial
42"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate