Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $250.760 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$250.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPMR-9484
Newark Part No.06M4764
Enclosure MaterialSteel
External Height - Metric63mm
External Width - Metric2mm
For Use WithCabinet Racks
External Height - Imperial2.48"
External Width - Imperial78.8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMR-9484 is a Panel Mounting Rail made of steel with smooth black finish. It is ideal for all 19-inch E.I.A. Rack mountable equipment installations and computer servers with attached slide applications.
- Fully adjustable within depth of cabinet rack
- E.I.A. spaced holes use cage nuts for secure equipment mounting
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
2mm
External Height - Imperial
2.48"
Product Range
-
External Height - Metric
63mm
For Use With
Cabinet Racks
External Width - Imperial
78.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate