Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-A
Newark Part No.22AJ1369
Product RangePN-A Series
Technical Datasheet
277 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $12.710 |
5+ | $11.660 |
10+ | $10.610 |
25+ | $10.260 |
50+ | $9.910 |
100+ | $9.560 |
250+ | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$12.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-A
Newark Part No.22AJ1369
Product RangePN-A Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric40.13mm
External Width - Metric115.06mm
External Depth - Metric65.02mm
IP RatingIP68
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Height - Imperial1.58"
External Width - Imperial4.53"
External Depth - Imperial2.56"
Product RangePN-A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1321-A is an IP68 NEMA 6P box.
- External dimension is 4.53" x 2.56" x 1.58", internal dimension is 4.16" x 2.32" x 1.36" (L x W x D)
- UL508A & NEMA 1, 2, 3, 4, 4x, 6, 6P 12, and 13 enclosure specifications
- Designed to IP68 (IEC 529)
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: molded silicon (uninstalled)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
40.13mm
External Depth - Metric
65.02mm
Body Color
Gray
External Height - Imperial
1.58"
External Depth - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
115.06mm
IP Rating
IP68
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
4.53"
Product Range
PN-A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability