Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $21.210 |
5+ | $19.460 |
10+ | $17.700 |
25+ | $17.100 |
50+ | $16.510 |
100+ | $15.910 |
250+ | $14.970 |
Price for:Each
Minimum: 1
Multiple: 1
$21.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1336-CMB
Newark Part No.48X9634
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric149mm
External Width - Metric121mm
External Depth - Metric60mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial5.9"
External Width - Imperial4.77"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PN-1336-CMB is an IP65 NEMA 4X box with clear cover and mounting brackets.
- External dimension is 4.72" x 4.72" x 2.36", internal dimension is 4.49" x 4.49" x 2.13" (L x W x D)
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL listed
- Molded external mounting brackets eliminate the need for assembly of separate brackets
- Cover-attaching screws are outside sealing area: preventing ingress of moisture & dust in NEMA box
- Most models have internal guide slots for mounting PCB assemblies vertically
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Silicon sponge gasket material
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
149mm
External Depth - Metric
60mm
Body Color
Gray
External Height - Imperial
5.9"
External Depth - Imperial
2.36"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
121mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
4.77"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate