Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.710 |
Price for:Each
Minimum: 1
Multiple: 1
$33.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNR-2606-C
Newark Part No.77C5302
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric240mm
External Width - Metric120mm
External Depth - Metric100mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x, 12, 13
External Height - Imperial9.5"
External Width - Imperial4.72"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PNR-2606-C is a NEMA box with clear recessed cover.
- External dimension is 9.45" x 4.72" x 3.94", internal dimension is 9.21" x 4.49" x 3.63" (L x W x D)
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL508-4x listed
- Wall mounting holes and cover attaching screws are outside the sealing area
- Internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
240mm
External Depth - Metric
100mm
Body Color
Gray
External Height - Imperial
9.5"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4x, 12, 13
External Width - Imperial
4.72"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate