Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.390 |
Price for:Each
Minimum: 1
Multiple: 1
$18.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNR-2607-DG
Newark Part No.77C5306
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric199.9mm
External Width - Metric150mm
External Depth - Metric55mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x, 12, 13
External Height - Imperial7.9"
External Width - Imperial5.91"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PNR-2607-DG is a dark gray NEMA box with recessed cover.
- External dimension is 7.87" x 5.91" x 2.17", internal dimension is 7.54" x 5.61" x 1.92" (L x W x D)
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL508-4x listed
- Wall mounting holes and cover attaching screws are outside the sealing area
- Internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
199.9mm
External Depth - Metric
55mm
Body Color
Gray
External Height - Imperial
7.9"
External Depth - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4x, 12, 13
External Width - Imperial
5.91"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate