Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNX-91426
Newark Part No.40T8066
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorUnfinished
For Use WithPN & PNR Series Aluminium Boxes
External Height - Metric185.9mm
External Width - Metric71.1mm
External Height - Imperial7.3"
External Width - Imperial2.8"
Product Range-
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
185.9mm
External Height - Imperial
7.3"
Product Range
-
Panel Material
Aluminum
For Use With
PN & PNR Series Aluminium Boxes
External Width - Metric
71.1mm
External Width - Imperial
2.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate