Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNX-91438
Newark Part No.40T8076
Your Part Number
Technical Datasheet
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 5+ | $9.120 |
| 10+ | $8.300 |
| 25+ | $8.030 |
| 50+ | $7.750 |
| 100+ | $7.490 |
| 250+ | $7.030 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNX-91438
Newark Part No.40T8076
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorUnfinished
For Use WithPN & PNR Series Aluminium Boxes
External Height - Metric149.1mm
External Width - Metric149.1mm
External Height - Imperial5.9"
External Width - Imperial5.87"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNX-91438 is an Internal Panel made of 0.060-inch aluminium alloy with natural finish. It is designed to use with PN series plastic NEMA 4 boxes. It is used to mount customer equipment inside the enclosures.
- Assembles to mounting bosses on inside of enclosure
- Panel mounting hardware
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
149.1mm
External Height - Imperial
5.9"
Product Range
-
Panel Material
Aluminum
For Use With
PN & PNR Series Aluminium Boxes
External Width - Metric
149.1mm
External Width - Imperial
5.87"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability