Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $61.800 |
5+ | $56.690 |
10+ | $51.570 |
25+ | $49.860 |
50+ | $48.150 |
100+ | $46.430 |
250+ | $43.600 |
Price for:Each
Minimum: 1
Multiple: 1
$61.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPRM-14464
Newark Part No.77C5312
Technical Datasheet
Rack U Height3U
Enclosure MaterialPlastic
Cabinet StyleRack Mount
External Height - Metric133.4mm
External Width - Metric483mm
External Depth - Metric203mm
External Height - Imperial5.3"
External Width - Imperial19"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PRM-14464 is a plastic rack mount box.
- External dimension is 5.25" x 18.94" x 8", internal dimension is 4.85" x 16.22" x 7.69" (L x W x D)
- Usable in either a desktop or a rack mount configuration
- Fully ventilated side panels provide maximum cooling of internal components
- Internal PCB mounting bosses
Technical Specifications
Rack U Height
3U
Cabinet Style
Rack Mount
External Width - Metric
483mm
External Height - Imperial
5.3"
External Depth - Imperial
8"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Plastic
External Height - Metric
133.4mm
External Depth - Metric
203mm
External Width - Imperial
19"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate