Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPS-1251-MG
Newark Part No.91F436
Technical Datasheet
Panel TypeSurface Shield Panel
Rack U Height-
Panel MaterialSteel
Body ColorGray
For Use WithAll Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Height - Metric88.9mm
External Width - Metric483mm
External Height - Imperial3.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Surface Shield Panel
Panel Material
Steel
For Use With
All Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Gray
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate