Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.350 |
Price for:Each
Minimum: 1
Multiple: 1
$10.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPSP-11572-G
Newark Part No.48F1103
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric190.2mm
External Width - Metric105mm
External Depth - Metric59mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial7.5"
External Width - Imperial4.14"
External Depth - Imperial2.31"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PSP-11572-G is a plastibox style G plastic electronic enclosure with battery compartment gray.
- External dimension is 2.31" x 7.49" x 4.14", internal dimension is 1.05" x 7.26" x 3.91" (L x W x D)
- Square corners
- Provisions for mounting horizontal and vertical PCBs
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature of -40°C to +80°C
- Textured body with smooth top and sloped panels
- Battery compartment
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
190.2mm
External Depth - Metric
59mm
Body Color
Gray
External Height - Imperial
7.5"
External Depth - Imperial
2.31"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
105mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.14"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate