Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11372-B
Newark Part No.90F6936
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric91.9mm
External Width - Metric57mm
External Depth - Metric64mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.62"
External Width - Imperial2.25"
External Depth - Imperial2.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11372-B is a black style A plastibox.
- External dimension is 2.5" x 2.25" x 3.6", internal dimension is 2.3" x 1.94" x 3.29" (L x W x D)
- Squared corners
- Provisions for mounting horizontal and vertical PCBs
- Four non-skid feet
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature -40°C to + 60°C
- Textured body with textured top
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
91.9mm
External Depth - Metric
64mm
Body Color
Black
External Height - Imperial
3.62"
External Depth - Imperial
2.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate