Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11800
Newark Part No.89M4571
Your Part Number
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.720 |
| 5+ | $24.500 |
| 10+ | $22.290 |
| 25+ | $21.550 |
| 50+ | $20.800 |
| 100+ | $20.070 |
| 250+ | $18.860 |
Price for:Each
Minimum: 1
Multiple: 1
$26.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11800
Newark Part No.89M4571
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric76.2mm
External Width - Metric127mm
External Depth - Metric210mm
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 4X
External Height - Imperial3"
External Width - Imperial5"
External Depth - Imperial8.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11800 is a plastibox style J plastic electronic enclosure.
- External dimension is 3.15" x 5" x 8.25", internal dimension is 2.89" x 4.7" x 7.96" (L x W x D)
- Robust plastic electronic enclosure designed to meet NEMA 4X and IP65 specifications
- Made from flame retardant black ABS plastic
- UL94-5VA flammability rating
- Easily removable cover screws into threaded brass inserts in base
- (8) PCB mounting bosses in base
- Molded in flanges allow easy wall or panel mounting without having to open enclosure
- Textured matte black finish
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
76.2mm
External Depth - Metric
210mm
Body Color
Black
External Height - Imperial
3"
External Depth - Imperial
8.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
127mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
5"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability