Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.920 |
| 5+ | $13.690 |
| 10+ | $12.450 |
| 25+ | $12.310 |
| 50+ | $12.170 |
| 100+ | $12.040 |
Price for:Each
Minimum: 1
Multiple: 1
$14.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11820
Newark Part No.09R5083
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric188mm
External Width - Metric133mm
External Depth - Metric56mm
IP Rating-
Body ColorBone
NEMA Rating-
External Height - Imperial7.4"
External Width - Imperial5.24"
External Depth - Imperial2.22"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11820 is a plastibox style l plastic electronic enclosure.
- External dimension is 2.22" x 5.24" x 7.4", internal dimension is 1.1" x 4.92" x 7.17" (L x W x D)
- 2 piece, screw together desktop enclosure with sloping cover
- Durable, self-extinguishing, ABS plastic material
- UL94-HB flammability rating
- Mar resistant textured surface includes recessed area in the cover
- Internal PCB mounting bosses
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
188mm
External Depth - Metric
56mm
Body Color
Bone
External Height - Imperial
7.4"
External Depth - Imperial
2.22"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
133mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.24"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate