New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      PTH-22426-C

                      Plastic Enclosure, Hinged Cover, Multipurpose, Polycarbonate, Glass Fibre Reinforced, 180.1 mm

                      Date/Lot Code

                      BUD INDUSTRIES PTH-22426-C
                      BUD INDUSTRIES PTH-22426-C
                      BUD INDUSTRIES PTH-22426-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoPTH-22426-C
                      Newark Part No.56AC7859
                      Product RangePTH Series
                      See all Technical Docs
                      6 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$76.920
                      5+$70.540
                      10+$64.160
                      25+$54.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $76.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoPTH-22426-C
                      Newark Part No.56AC7859
                      Product RangePTH Series
                      Enclosure TypeMultipurpose
                      Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
                      External Height - Metric180.1mm
                      External Width - Metric200mm
                      External Depth - Metric300mm
                      IP RatingIP67
                      Body ColorGrey, Transparent
                      NEMA RatingNEMA 4X
                      External Height - Imperial7.1"
                      External Width - Imperial7.9"
                      External Depth - Imperial11.81"
                      Product RangePTH Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      PTH-22426-C is a fiberglass box with self-locking latch and clear cover.

                      • External dimension is 11.8" x 7.87" x 7.09", internal dimension is 11.57" x 7.63" x 6.58" (LxWxD)
                      • Body made of gray polycarbonate plastic 10% glass fiber filled
                      • Hinged cover made of clear polycarbonate plastic
                      • High impact resistance
                      • Stainless steel latch
                      • IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
                      • UL508 / UL tested for type 4X, listed #E343339
                      • Continuous gasket
                      • Non-chlorinated & non-brominated flame retardant With UL-94 V0 rating
                      • Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
                      • Extended -40°C to +95°C exposure condition
                      • Good chemical resistance

                      Technical Specifications

                      Enclosure Type

                      Multipurpose

                      External Height - Metric

                      180.1mm

                      External Depth - Metric

                      300mm

                      Body Color

                      Grey, Transparent

                      External Height - Imperial

                      7.1"

                      External Depth - Imperial

                      11.81"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Polycarbonate, Glass Fibre Reinforced

                      External Width - Metric

                      200mm

                      IP Rating

                      IP67

                      NEMA Rating

                      NEMA 4X

                      External Width - Imperial

                      7.9"

                      Product Range

                      PTH Series

                      Technical Docs (2)

                      Drawing EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.