Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22442-C
Newark Part No.56AC7873
Product RangePTH Series
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $56.910 |
5+ | $52.220 |
10+ | $47.520 |
25+ | $43.620 |
Price for:Each
Minimum: 1
Multiple: 1
$56.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22442-C
Newark Part No.56AC7873
Product RangePTH Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric128mm
External Width - Metric190mm
External Depth - Metric190mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial5"
External Width - Imperial7.5"
External Depth - Imperial7.48"
Product RangePTH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTH-22442-C is a fiberglass box with self-locking latch and clear cover.
- External dimension is 7.48" x 7.48" x 5.12", internal dimension is 7.24" x 7.24" x 4.53" (L x W x D)
- Body made of gray polycarbonate plastic 10% glass fiber filled
- Hinged cover made of clear polycarbonate plastic
- High impact resistance
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Continuous gasket
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
128mm
External Depth - Metric
190mm
Body Color
Grey, Transparent
External Height - Imperial
5"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
190mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
7.5"
Product Range
PTH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability