Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22450
Newark Part No.56AC7878
Product RangePTH Series
Your Part Number
112 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.830 |
| 5+ | $87.930 |
| 10+ | $80.040 |
| 25+ | $74.350 |
Price for:Each
Minimum: 1
Multiple: 1
$95.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22450
Newark Part No.56AC7878
Product RangePTH Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric180.1mm
External Width - Metric190mm
External Depth - Metric380mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial7.1"
External Width - Imperial7.5"
External Depth - Imperial14.96"
Product RangePTH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTH-22450 is a fiberglass box with self-locking latch.
- External dimension is 14.96" x 7.48" x 7.09", internal dimension is 14.72" x 7.24" x 6.58" (LxWxD)
- Body made of gray polycarbonate plastic 10% glass fiber filled
- Hinged cover made of gray polycarbonate plastic
- High impact resistance
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Continuous gasket
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180.1mm
External Depth - Metric
380mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
14.96"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
190mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
7.5"
Product Range
PTH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate