Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTK-18423
Newark Part No.56AC7926
Product RangePTK Series
1,144 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $14.910 |
5+ | $13.690 |
10+ | $12.450 |
25+ | $10.570 |
Price for:Each
Minimum: 1
Multiple: 1
$14.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTK-18423
Newark Part No.56AC7926
Product RangePTK Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric85.1mm
External Width - Metric80mm
External Depth - Metric130mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X, 6
External Height - Imperial3.35"
External Width - Imperial3.15"
External Depth - Imperial5.12"
Product RangePTK Series
Product Overview
PTK-18423 is a fiberglass box with knockouts.
- External dimension is 5.12" x 3.15" x 3.35", internal dimension is 4.72" x 2.75" x 3.11" (L x W x D)
- Two pre-molded knock outs (21-22mm) for easy field installation and modification cost savings
- Body made of gray polycarbonate (PC) plastic 10% glass fiber filled
- Cover made of gray polycarbonate (PC) plastic
- Outstanding strength and high impact resistance
- Nonmetallic cover screws
- IP-67 TUV rating to keep out dust and water in extreme conditions
- UL508 / NEMA type 4X and type 6 listed #E343339
- UL industrial controls listed
- Non-chlorinated & non-brominated flame retardant with UL-94 5VA rating
- Suitable for outdoor use w.r.t exposure to ultraviolet light, water and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous poured RAKU-PUR® foam gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85.1mm
External Depth - Metric
130mm
Body Color
Gray
External Height - Imperial
3.35"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
80mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
3.15"
Product Range
PTK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability