Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11035
Newark Part No.22AJ1448
Product RangePTQ Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.700 |
5+ | $13.480 |
10+ | $12.240 |
25+ | $10.900 |
Price for:Each
Minimum: 1
Multiple: 1
$14.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11035
Newark Part No.22AJ1448
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric70.1mm
External Width - Metric89.92mm
External Depth - Metric119.89mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X, 6
External Height - Imperial2.76"
External Width - Imperial3.54"
External Depth - Imperial4.72"
Product RangePTQ Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
PTQ-11035 is a fiberglass box with stainless steel latch.
- External dimension is 3.54" x 4.72" x 2.76", internal dimension is 3.42" x 4.6" x 2.64" (L x W x D)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Hinged cover made of gray polycarbonate (PC)
- High impact resistance IK08
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E194432
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 and UL-94 5VA rating @ 3mm
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
70.1mm
External Depth - Metric
119.89mm
Body Color
Gray
External Height - Imperial
2.76"
External Depth - Imperial
4.72"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
89.92mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
3.54"
Product Range
PTQ Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability