Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11040-C
Newark Part No.23AM4676
Product RangePTQ Series
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.380 |
5+ | $30.370 |
10+ | $30.370 |
25+ | $30.370 |
Price for:Each
Minimum: 1
Multiple: 1
$30.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11040-C
Newark Part No.23AM4676
Product RangePTQ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric218.44mm
External Width - Metric160.02mm
External Depth - Metric130.4mm
IP RatingIP67
Body ColorLight Gray, Transparent
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial8.6"
External Width - Imperial6.3"
External Depth - Imperial5.12"
Product RangePTQ Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
218.44mm
External Depth - Metric
130.4mm
Body Color
Light Gray, Transparent
External Height - Imperial
8.6"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
160.02mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
6.3"
Product Range
PTQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability