Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11047-C
Newark Part No.22AJ1457
Product RangePTQ Series
Technical Datasheet
225 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $24.890 |
5+ | $22.820 |
10+ | $20.740 |
25+ | $18.440 |
Price for:Each
Minimum: 1
Multiple: 1
$24.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11047-C
Newark Part No.22AJ1457
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric119.89mm
External Width - Metric150.11mm
External Depth - Metric150.11mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X, 6
External Height - Imperial4.72"
External Width - Imperial5.91"
External Depth - Imperial5.91"
Product RangePTQ Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
PTQ-11047-C is a fiberglass box with stainless steel latch.
- External dimension is 5.91" x 5.91" x 4.72", internal dimension is 5.79" x 5.79" x 4.6" (L x W x D)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Hinged cover made of clear polycarbonate (PC)
- High impact resistance IK08
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E194432
- Non-chlorinated & non-brominated flame retardant with clear cover(UL94 V0 cover, UL94 V0 & 5VA body)
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119.89mm
External Depth - Metric
150.11mm
Body Color
Grey, Transparent
External Height - Imperial
4.72"
External Depth - Imperial
5.91"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
150.11mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
5.91"
Product Range
PTQ Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate