Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11051
Newark Part No.34AK3847
Product RangePTQ Series
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $45.640 |
5+ | $42.950 |
10+ | $40.280 |
25+ | $37.590 |
50+ | $36.920 |
100+ | $36.240 |
250+ | $35.700 |
Price for:Each
Minimum: 1
Multiple: 1
$45.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11051
Newark Part No.34AK3847
Product RangePTQ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric259mm
External Width - Metric160mm
External Depth - Metric130mm
IP RatingIP67
Body ColorLight Gray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial10.21"
External Width - Imperial6.28"
External Depth - Imperial5.1"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTQ-11051 is a fiberglass box with stainless steel latch and clear cover.
- External dimension is 10.21" x 6.28" x 5.1", internal dimension is 9.9" x 5.96" x 4.78" (L x W x D)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Hinged Cover made of Gray Polycarbonate (PC)
- High impact resistance IK08
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E194432
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 and UL-94 5VA rating @ 3mm
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
259mm
External Depth - Metric
130mm
Body Color
Light Gray
External Height - Imperial
10.21"
External Depth - Imperial
5.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
160mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
6.28"
Product Range
PTQ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate