Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11053-C
Newark Part No.23AM4686
Product RangePTQ Series
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $60.760 |
5+ | $56.970 |
10+ | $53.180 |
25+ | $52.220 |
50+ | $51.270 |
100+ | $50.510 |
Price for:Each
Minimum: 1
Multiple: 1
$60.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11053-C
Newark Part No.23AM4686
Product RangePTQ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric358.39mm
External Width - Metric249.93mm
External Depth - Metric149.86mm
IP RatingIP67
Body ColorLight Gray, Transparent
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial14.11"
External Width - Imperial9.84"
External Depth - Imperial5.9"
Product RangePTQ Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
358.39mm
External Depth - Metric
149.86mm
Body Color
Light Gray, Transparent
External Height - Imperial
14.11"
External Depth - Imperial
5.9"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
249.93mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
9.84"
Product Range
PTQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate