Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTT-10482-C
Newark Part No.56AC7943
Product RangePTT Series
337 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.770 |
5+ | $8.960 |
10+ | $8.140 |
25+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTT-10482-C
Newark Part No.56AC7943
Product RangePTT Series
Enclosure TypeJunction Box
Enclosure MaterialABS, Polycarbonate
External Height - Metric42.93mm
External Width - Metric55mm
External Depth - Metric91mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial1.69"
External Width - Imperial2.17"
External Depth - Imperial3.58"
Product RangePTT Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
PTT-10482-C is a junction box 4 central terminal blocks with clear cover.
- External dimension is 3.58" x 2.17" x 1.69", internal dimension is 3.32" x 1.92" x 1.46" (L x W x D)
- 4 central terminal block box (55 x 91 x 43mm)
- Body made of gray ABS plastic, cover made of clear polycarbonate plastic
- Covers are easily removed for convenient processing
- High impact resistance IK 07/08
- Pre-molded knockouts outline 21mm for a cable gland PG11 to PG 13.5
- IP 66/67 TUV rating to keep out dust and water in extreme conditions
- Suitable for indoor use w.r.t exposure to UV light, water exposure and immersion per UL746C
- Continuous gasket
- Surface treated steel terminal screws
- Stainless cover screws
- Flammability rating UL94 V-0
- Rated insulation voltage of 400V
- Rated impulse voltage : 4KV
- Rated current capacity: 0.75mm sq. – 1.5mm sq. (15 to 24A)
- Terminal wiring up to 16AWG
- Color: tint may have different hues of gray (green, blue)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
42.93mm
External Depth - Metric
91mm
Body Color
Grey, Transparent
External Height - Imperial
1.69"
External Depth - Imperial
3.58"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
55mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4X
External Width - Imperial
2.17"
Product Range
PTT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate