New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      PTT-10681

                      Plastic Enclosure, Junction Box, ABS, Polycarbonate, 42.93 mm, 75.2 mm, 91.2 mm, IP66, IP67

                      BUD INDUSTRIES PTT-10681
                      BUD INDUSTRIES PTT-10681
                      BUD INDUSTRIES PTT-10681
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoPTT-10681
                      Newark Part No.56AC7946
                      Product RangePTT Series
                      See all Technical Docs
                      65 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$12.500
                      5+$11.480
                      10+$10.450
                      25+$8.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoPTT-10681
                      Newark Part No.56AC7946
                      Product RangePTT Series
                      Enclosure TypeJunction Box
                      Enclosure MaterialABS, Polycarbonate
                      External Height - Metric42.93mm
                      External Width - Metric75.2mm
                      External Depth - Metric91.2mm
                      IP RatingIP66, IP67
                      Body ColorGray
                      NEMA RatingNEMA 4X
                      External Height - Imperial1.69"
                      External Width - Imperial2.96"
                      External Depth - Imperial3.59"
                      Product RangePTT Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      PTT-10681 is a junction box 6 central terminal blocks.

                      • External dimension is 3.58" x 2.95" x 1.69", internal dimension is 3.32" x 2.69" x 1.46" (L x W x D)
                      • 6 central terminal block box (75 x 91 x 43mm)
                      • Body made of gray ABS plastic
                      • Covers are easily removed for convenient processing
                      • High impact resistance IK 07/08
                      • Pre-molded knockouts outline 21mm for a cable gland PG11 to PG 13.5
                      • IP 66/67 TUV rating to keep out dust and water in extreme conditions
                      • Suitable for indoor use w.r.t exposure to UV light, water exposure and immersion per UL746C
                      • Continuous gasket
                      • Surface treated steel terminal screws
                      • Stainless cover screws
                      • Flammability rating UL94 V-0
                      • Rated insulation voltage of 400V
                      • Rated impulse voltage : 4KV
                      • Rated current capacity: 0.75mm sq. – 1.5mm sq. (15 to 24A)
                      • Terminal wiring up to 16AWG
                      • Color: tint may have different hues of gray (green, blue)

                      Technical Specifications

                      Enclosure Type

                      Junction Box

                      External Height - Metric

                      42.93mm

                      External Depth - Metric

                      91.2mm

                      Body Color

                      Gray

                      External Height - Imperial

                      1.69"

                      External Depth - Imperial

                      3.59"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      ABS, Polycarbonate

                      External Width - Metric

                      75.2mm

                      IP Rating

                      IP66, IP67

                      NEMA Rating

                      NEMA 4X

                      External Width - Imperial

                      2.96"

                      Product Range

                      PTT Series

                      Technical Docs (2)

                      Drawing EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.