Print Page
Image is for illustrative purposes only. Please refer to product description.
247 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.510 |
5+ | $7.810 |
10+ | $7.090 |
25+ | $6.860 |
50+ | $6.640 |
100+ | $6.410 |
250+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-22428
Newark Part No.56AC7958
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
For Use WithBud Industries PTH-22428 & PTH-22428-C NEMA Box Enclosures
External Height - Metric311.9mm
External Width - Metric215mm
External Height - Imperial12.3"
External Width - Imperial8.5"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
311.9mm
External Height - Imperial
12.3"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries PTH-22428 & PTH-22428-C NEMA Box Enclosures
External Width - Metric
215mm
External Width - Imperial
8.5"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability