Print Page
Image is for illustrative purposes only. Please refer to product description.
388 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.120 |
| 25+ | $2.030 |
| 50+ | $1.960 |
| 100+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-22480-P
Newark Part No.56AC7971
Panel TypeInner Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorGray
For Use WithBud Industries PTH-22480, PTH-22480-C, PTH-22780-L & PTH-22780-LC NEMA Box Enclosures
External Height - Metric235mm
External Width - Metric65mm
External Height - Imperial9.3"
External Width - Imperial2.56"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
235mm
External Height - Imperial
9.3"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries PTH-22480, PTH-22480-C, PTH-22780-L & PTH-22780-LC NEMA Box Enclosures
External Width - Metric
65mm
External Width - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate