Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPUX-16537
Newark Part No.82AH3760
Product RangePU Series
Technical Datasheet
129 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 5+ | $11.870 |
| 10+ | $10.770 |
| 25+ | $10.420 |
| 50+ | $10.060 |
| 100+ | $9.720 |
| 250+ | $9.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPUX-16537
Newark Part No.82AH3760
Product RangePU Series
Technical Datasheet
Panel TypeInternal Panel
Panel MaterialAluminum
Body ColorGray
For Use WithBud Industries PU Series PU-16537 PC Enclosures
External Height - Metric154.94mm
External Width - Metric116.84mm
External Height - Imperial6.1"
External Width - Imperial4.6"
Product RangePU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
Gray
External Height - Metric
154.94mm
External Height - Imperial
6.1"
Product Range
PU Series
Panel Material
Aluminum
For Use With
Bud Industries PU Series PU-16537 PC Enclosures
External Width - Metric
116.84mm
External Width - Imperial
4.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate