Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPW-12846-T
Newark Part No.82AH3766
Product RangePW Series
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 5+ | $7.810 |
| 10+ | $7.090 |
| 25+ | $6.860 |
| 50+ | $6.640 |
| 100+ | $6.410 |
| 250+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPW-12846-T
Newark Part No.82AH3766
Product RangePW Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric46.99mm
External Width - Metric85.85mm
External Depth - Metric114.3mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.85"
External Width - Imperial3.38"
External Depth - Imperial4.5"
Product RangePW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PW-12846-T is a PW series UL94-5VA ABS enclosure.
- External dimension is 4.5" x 3.38" x 1.85", internal dimension is 4.3" x 3.18" x 1.65" (L x W x D)
- Made from black ABS plastic
- Meets both UL94-5VA and UL94-V0 flammability ratings
- Designed for indoor use
- Stylish rounded design
- PCB mounting bosses in base
- Thread-forming cover screws
- Textured area on cover for mar-resistant finish
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
46.99mm
External Depth - Metric
114.3mm
Body Color
Black
External Height - Imperial
1.85"
External Depth - Imperial
4.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
85.85mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.38"
Product Range
PW Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate