Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPW-12847-T
Newark Part No.82AH3770
Product RangePW Series
Technical Datasheet
39 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 5+ | $10.220 |
| 10+ | $9.300 |
| 25+ | $8.980 |
| 50+ | $8.670 |
| 100+ | $8.350 |
| 250+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPW-12847-T
Newark Part No.82AH3770
Product RangePW Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric50.04mm
External Width - Metric95.25mm
External Depth - Metric133.35mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.75"
External Depth - Imperial5.25"
Product RangePW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PW-12847-T is a PW series UL94-5VA ABS enclosure.
- External dimension is 5.25" x 3.75" x 1.97", internal dimension is 5.05" x 3.55" x 1.77" (L x W x D)
- Made from black ABS plastic
- Meets both UL94-5VA and UL94-V0 flammability ratings
- Designed for indoor use
- Stylish rounded design
- PCB mounting bosses in base
- Thread-forming cover screws
- Textured area on cover for mar-resistant finish
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50.04mm
External Depth - Metric
133.35mm
Body Color
Black
External Height - Imperial
1.97"
External Depth - Imperial
5.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
95.25mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.75"
Product Range
PW Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability