Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPW-12849-MB
Newark Part No.82AH3777
Product RangePW Series
Technical Datasheet
77 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.080 |
| 5+ | $11.080 |
| 10+ | $10.080 |
| 25+ | $9.750 |
| 50+ | $9.420 |
| 100+ | $9.090 |
| 250+ | $8.930 |
Price for:Each
Minimum: 1
Multiple: 1
$12.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPW-12849-MB
Newark Part No.82AH3777
Product RangePW Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric50.04mm
External Width - Metric111.25mm
External Depth - Metric152.4mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial4.38"
External Depth - Imperial6"
Product RangePW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PW-12849-MB is a PW series UL94-5VA ABS enclosure.
- External dimension is 6" x 4.38" x 1.97", internal dimension is 5.8" x 4.18" x 1.77" (L x W x D)
- Made from black ABS plastic
- Meets both UL94-5VA and UL94-V0 flammability ratings
- Designed for indoor use
- Stylish rounded design
- PCB mounting bosses in base
- Thread-forming cover screws
- Smooth area on cover is suitable for optional direct UV cured printing
- With molded mounting flanges
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
50.04mm
External Depth - Metric
152.4mm
Body Color
Black
External Height - Imperial
1.97"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
111.25mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.38"
Product Range
PW Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability