Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPW-12850-T
Newark Part No.82AH3782
Product RangePW Series
Technical Datasheet
45 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 5+ | $12.710 |
| 10+ | $11.550 |
| 25+ | $11.170 |
| 50+ | $10.790 |
| 100+ | $10.400 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPW-12850-T
Newark Part No.82AH3782
Product RangePW Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric56.39mm
External Width - Metric127mm
External Depth - Metric184.15mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.22"
External Width - Imperial5"
External Depth - Imperial7.25"
Product RangePW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PW-12850-T is a PW series UL94-5VA ABS enclosure.
- External dimension is 7.25" x 5" x 2.22", internal dimension is 7.05" x 4.8" x 2.02" (L x W x D)
- Made from black ABS plastic
- Meets both UL94-5VA and UL94-V0 flammability ratings
- Designed for indoor use
- Stylish rounded design
- PCB mounting bosses in base
- Thread-forming cover screws
- Textured area on cover for mar-resistant finish
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
56.39mm
External Depth - Metric
184.15mm
Body Color
Black
External Height - Imperial
2.22"
External Depth - Imperial
7.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
127mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5"
Product Range
PW Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability