Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPWX-12846
Newark Part No.82AH3784
Product RangePW Series
Technical Datasheet
148 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPWX-12846
Newark Part No.82AH3784
Product RangePW Series
Technical Datasheet
Panel TypeInternal Panel
Panel MaterialAluminum
Body ColorBlack
For Use WithBud Industries PW Series PW-12846, PW-12846-MB, PW-12846-T and PW-12846-TMB ABS Enclosures
External Height - Metric108.46mm
External Width - Metric80mm
External Height - Imperial4.27"
External Width - Imperial3.15"
Product RangePW Series
Technical Specifications
Panel Type
Internal Panel
Body Color
Black
External Height - Metric
108.46mm
External Height - Imperial
4.27"
Product Range
PW Series
Panel Material
Aluminum
For Use With
Bud Industries PW Series PW-12846, PW-12846-MB, PW-12846-T and PW-12846-TMB ABS Enclosures
External Width - Metric
80mm
External Width - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate