Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.510 |
| 5+ | $92.150 |
| 10+ | $88.780 |
Price for:Each
Minimum: 1
Multiple: 1
$95.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14213
Newark Part No.06M4781
Technical Datasheet
Rack U Height4U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric177.8mm
External Width - Metric483mm
External Depth - Metric437mm
External Height - Imperial7"
External Width - Imperial19"
External Depth - Imperial17.19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RM-14213 is a rack mount aluminum chassis.
- External dimension is 7" x 19" x 17.06", internal dimension is 6.87" x 16.82" x 16.97" (L x W x D)
- Side panel mounting holes are punched on 0.87" grid to allow flexibility in mounting of components
- Rear Panel is fully adjustable from front to rear
- Standard 19" front panels feature "surface shield" protection
- Front panel: 0.12" thick mill finish aluminum with "surface shield" protection
- Side & Rear Panels: 0.09inch aluminum
- Shipped unassembled with all necessary assembly hardware
- Supports 25 lb. equipment load (50 lb. with optional rear mounting brackets)
Technical Specifications
Rack U Height
4U
Cabinet Style
Rack Mount
External Width - Metric
483mm
External Height - Imperial
7"
External Depth - Imperial
17.19"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
177.8mm
External Depth - Metric
437mm
External Width - Imperial
19"
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate