New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Cabinet Racks
                      4. 19" Cases
                      Print Page

                      RM-14225

                      19" Case, Chassis, 6U, Aluminum, Rack Mount, 266.7 mm, 483 mm, 559 mm

                      BUD INDUSTRIES RM-14225
                      BUD INDUSTRIES RM-14225
                      BUD INDUSTRIES RM-14225
                      BUD INDUSTRIES RM-14225
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoRM-14225
                      Newark Part No.33C4161
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$160.060
                      5+$152.060
                      10+$144.060
                      25+$141.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $160.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoRM-14225
                      Newark Part No.33C4161
                      Technical Datasheet

                      Data Sheet

                      Rack U Height6U
                      Enclosure MaterialAluminum
                      Cabinet StyleRack Mount
                      External Height - Metric266.7mm
                      External Width - Metric483mm
                      External Depth - Metric559mm
                      External Height - Imperial10.5"
                      External Width - Imperial19"
                      External Depth - Imperial22"
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      RM-14225 is a rack mount aluminum chassis.

                      • External dimension is 10.5" x 19" x 22", internal dimension is 10.37" x 16.82" x 21.78" (L x W x D)
                      • Side panel mounting holes are punched on 0.87" grid to allow flexibility in mounting of components
                      • Rear Panel is fully adjustable from front to rear
                      • Standard 19" front panels feature "surface shield" protection
                      • Front panel: 0.12" thick mill finish aluminum with "surface shield" protection
                      • Side & Rear Panels: 0.09inch aluminum
                      • Shipped unassembled with all necessary assembly hardware
                      • Supports 25 lb. equipment load (50 lb. with optional rear mounting brackets)

                      Technical Specifications

                      Rack U Height

                      6U

                      Cabinet Style

                      Rack Mount

                      External Width - Metric

                      483mm

                      External Height - Imperial

                      10.5"

                      External Depth - Imperial

                      22"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Aluminum

                      External Height - Metric

                      266.7mm

                      External Depth - Metric

                      559mm

                      External Width - Imperial

                      19"

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.