Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $293.410 |
Price for:Each
Minimum: 1
Multiple: 1
$293.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRR-1366-MG
Newark Part No.91F1745
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
External Height - Metric2.06m
External Width - Metric483mm
External Depth - Metric-
External Height - Imperial81.1"
External Width - Imperial19"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RR-1366-MG is a metallic gray 19inch open rack with 3inch deep posts.
- External dimension is 81.13" x 19.97" x 22", internal dimension is 77" x 17.94" x 3" (L x W x D)
- Exceptionally strong structure made up of chassis-type base and supporting angles
- Uprights: .11" steel channels, 3.00" deep
- Top plate, 1.12" x 3.12"
- Rails tapped #10-32 on EIA universal spacing. (Use #7346 screws - order separately)
- Base is 19.96" x 22.00" and drilled for RC-7758 casters
- Racks have been tested to 650# equipment load capacity
- Racks are shipped knocked down in two (2) cartons, with all necessary assembly hardware included
Technical Specifications
Enclosure Material
Steel
External Height - Metric
2.06m
External Depth - Metric
-
External Width - Imperial
19"
Product Range
-
Body Color
Gray
External Width - Metric
483mm
External Height - Imperial
81.1"
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate