Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $105.790 |
Price for:Each
Minimum: 1
Multiple: 1
$105.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSB-2141
Newark Part No.06M4816
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric190.5mm
External Width - Metric337mm
External Depth - Metric229mm
IP Rating-
Body ColorMetallic Grey
NEMA Rating-
External Height - Imperial7.5"
External Width - Imperial13.3"
External Depth - Imperial9"
Product Range-
Product Overview
SB-2141 is a shadow cabinet steel electronics box.
- External dimension is 7.5" x 13.25" x 9", internal dimension is 6.06" x 11.06" x 7.67" (L x W x D)
- Tops, sides and bottom, 18 gauge steel
- Panels, 16 gauge steel
- Front, rear panels and bottom removable
- Rubber feet furnished
- Deeply recessed front panel to avoid incidental damage to external components such as LCD screens
Technical Specifications
Enclosure Type
Small
External Height - Metric
190.5mm
External Depth - Metric
229mm
Body Color
Metallic Grey
External Height - Imperial
7.5"
External Depth - Imperial
9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
337mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
13.3"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate