Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.760 |
| 5+ | $44.740 |
| 10+ | $40.710 |
| 25+ | $39.000 |
Price for:Each
Minimum: 1
Multiple: 1
$48.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSC-12100
Newark Part No.06M4818
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric108mm
External Width - Metric125mm
External Depth - Metric127mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.3"
External Width - Imperial4.93"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SC-12100 is a sloped metal electronics box.
- External dimension is 4.25" x 4.93" x 5", internal dimension is 3.06" x 3.87" x 4.75" (L x W x D)
- Clean, contemporary design gives excellent visibility of panel mounted components
- Two-piece design, base: 0.09" aluminum
- Cover: 0.05" aluminum
- Rubber feet furnished
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
108mm
External Depth - Metric
127mm
Body Color
Black
External Height - Imperial
4.3"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
125mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.93"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate