Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $273.860 |
Price for:Each
Minimum: 1
Multiple: 1
$273.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSF-2194
Newark Part No.99B1546
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric965mm
External Width - Metric540mm
External Depth - Metric457mm
External Height - Imperial38"
External Width - Imperial21.3"
External Depth - Imperial18"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SF-2194 is a wall mount rack with swing out frame.
- External dimension is 38.28" x 21.25" x 18", internal dimension is 35.06" x 19" x 18" (L x W x D)
- Left or right side hinge
- #12-24 panel mounting hardware (use #9260 screws - order separately)
- Hook and loop cable straps included
- 16" on center wall mounting (wall mounting hardware not included)
- 75# equipment load capacity
- Knockdown assembly
- Black textured finish
Technical Specifications
Enclosure Material
Steel
External Height - Metric
965mm
External Depth - Metric
457mm
External Width - Imperial
21.3"
Product Range
-
Body Color
Black
External Width - Metric
540mm
External Height - Imperial
38"
External Depth - Imperial
18"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate