Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $39.650 |
| 5+ | $36.340 |
| 10+ | $33.020 |
| 25+ | $31.380 |
| 50+ | $29.850 |
| 100+ | $29.340 |
Price for:Each
Minimum: 1
Multiple: 1
$39.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSFA-1836
Newark Part No.91F270
Technical Datasheet
Panel TypeSurface Shield Panel
Rack U Height6U
Panel MaterialAluminum Alloy
Body ColorUnfinished
For Use WithAll Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Height - Metric266.7mm
External Width - Metric483mm
External Height - Imperial10.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFA-1836 is a surface-shield Relay Rack Panel made of 0.12-inch thick aluminium alloy with natural finish. The standard panels suitable for all cabinets, cabinet racks, relay racks and small enclosures where applicable. It has pressure-sensitive paper on one side protects and provides surface for laying out drilling or punching positions.
Applications
Industrial
Technical Specifications
Panel Type
Surface Shield Panel
Panel Material
Aluminum Alloy
For Use With
All Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
6U
Body Color
Unfinished
External Height - Metric
266.7mm
External Height - Imperial
10.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate