Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $267.510 |
Price for:Each
Minimum: 1
Multiple: 1
$267.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSNB-3752
Newark Part No.99W1711
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric507.9mm
External Depth - Metric211mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 12
External Height - Imperial24"
External Width - Imperial20"
External Depth - Imperial8.31"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SNB-3752 is an electronic enclosure with keyed quarter turn latch.
- External dimension is 24" x 20" x 8", internal dimension is 18.41" x 22.41" x 7.73" (L x W x D)
- Continuous seam welded 16 gauge steel
- Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
- External mounting brackets allow the box to be mounted on a wall or panel
- Bonding studs for grounding are provided on base and door
- Internal panel and hardware included
- UL listed type 1, 2, 4, 4X, 12 and IP65 and IP66 ratings
- Easily machined and modified to your particular requirements
- Smooth gray powder coat finish, internal panel - clear zinc plate
- Continuous gasket
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
211mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
8.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
507.9mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12
External Width - Imperial
20"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate