Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.080 |
| 5+ | $31.210 |
| 10+ | $29.990 |
Price for:Each
Minimum: 1
Multiple: 1
$33.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSPB-3902
Newark Part No.40T8249
Technical Datasheet
No. of Switch Holes2Holes
Enclosure MaterialSteel
Cutout Diameter25.4mm
Cover / Base ColorGray
External Height - Metric146.1mm
External Width - Metric82.6mm
IP RatingIP54
External Depth - Metric69.9mm
NEMA RatingNEMA 4, 12, 13
External Height - Imperial5.8"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPB-3902 is a pushbutton box.
- External dimension is 5.75" x 3.25" x 2.75", internal dimension is 4.37" x 2.75" x 2.77" (L x W x D)
- Hole for one 22.5 mm, 4-way keyed push button
- Heavy-duty 14-gauge steel with seam-welded construction
- Cover with captive screws and sealing washer
- Cover screws thread into sealed nuts for additional sealing protection
- Cover has oil resistant die-cut gasket for reliable and lasting protection against dust, water & oil
- Welded ground nut inside body
- Has two 22.5mm holes
- External flanges with holes for wall mounting
- Durable ANSI 61 grey powder coating
- Designed to comply with NEMA and UL-508A type 4, 12 and 13 rating
- UL listed
Technical Specifications
No. of Switch Holes
2Holes
Cutout Diameter
25.4mm
External Height - Metric
146.1mm
IP Rating
IP54
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
3.25"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Gray
External Width - Metric
82.6mm
External Depth - Metric
69.9mm
External Height - Imperial
5.8"
External Depth - Imperial
2.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate