New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Cabinet Racks
                      4. 19" Floor Cabinets
                      Print Page

                      SRP-8137

                      Rack Cabinet, 19 Inch, Vented, Server, 45U, 84 ", 23.6 ", 35.43 "

                      BUD INDUSTRIES SRP-8137
                      BUD INDUSTRIES SRP-8137
                      BUD INDUSTRIES SRP-8137
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoSRP-8137
                      Newark Part No.40T8261
                      See all Technical Docs
                      21 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$4,374.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,374.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoSRP-8137
                      Newark Part No.40T8261
                      Cabinet TypeServer
                      Product Range-
                      Rack U Height45U
                      External Height - Imperial84"
                      External Width - Imperial23.6"
                      External Depth - Imperial35.43"
                      Enclosure MaterialSteel
                      External Height - Metric2.13m
                      External Width - Metric600mm
                      External Depth - Metric899.9mm
                      Panel Space Height - Imperial78.75"
                      Panel Space Height - Metric2000.25mm
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      SRP-8137 is a 19inch professional server rack.

                      • External dimension is 83.95" x 23.62" x 35.43", internal dimension is 78.75" x 19" x 28.19" (LxWxD)
                      • Sturdy welded construction with 1700lb weight capacity (uniformly distributed and without casters)
                      • Fully ventilated locking front door that can be mounted left or right
                      • Fully ventilated split rear door with solid triple point latching system
                      • 2 pairs of panel mounting rails with unique notches at “U” increments to ease equipment installation
                      • Panel mounting rails are fully adjustable front and back
                      • Fan box with 4 fans
                      • Includes four casters and four levelers (unassembled)
                      • Includes two ventilated shelves
                      • 6 cable management brackets
                      • Sides are easily removable to allow quick assembly access
                      • Rack made of 18-gauge steel with 14-gauge panel mounting rails
                      • Open base for convenient cable access
                      • Covered slot in top for additional cable access
                      • Vented at top and bottom of sides
                      • Comes fully assembled

                      Technical Specifications

                      Cabinet Type

                      Server

                      Rack U Height

                      45U

                      External Width - Imperial

                      23.6"

                      Enclosure Material

                      Steel

                      External Width - Metric

                      600mm

                      Panel Space Height - Imperial

                      78.75"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Product Range

                      -

                      External Height - Imperial

                      84"

                      External Depth - Imperial

                      35.43"

                      External Height - Metric

                      2.13m

                      External Depth - Metric

                      899.9mm

                      Panel Space Height - Metric

                      2000.25mm

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.