Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4,012.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4,012.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSRP-8141
Newark Part No.95M8976
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height27U
External Height - Imperial52.3"
External Width - Imperial23.6"
External Depth - Imperial43.3"
Enclosure MaterialSteel
External Height - Metric1.33m
External Width - Metric600mm
External Depth - Metric1100mm
Panel Space Height - Imperial47.25"
Panel Space Height - Metric1200.15mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
SRP-8141 is a 19inch professional server rack.
- External dimension is 52.32" x 23.62" x 43.31", internal dimension is 47.25" x 19" x 36.06" (LxWxD)
- Sturdy welded construction with 1700lb weight capacity (uniformly distributed and without casters)
- Fully ventilated locking front door that can be mounted left or right
- Fully ventilated split rear door with solid triple point latching system
- 2 pairs of panel mounting rails with unique notches at “U” increments to ease equipment installation
- Panel mounting rails are fully adjustable front and back
- Fan box with 4 fans
- Includes four casters and four levelers (unassembled)
- Includes one ventilated shelf
- 6 cable management brackets
- Sides are easily removable to allow quick assembly access
- Rack made of 18-gauge steel with 14-gauge panel mounting rails
- Open base for convenient cable access
- Covered slot in top for additional cable access
- Vented at top and bottom of sides
- Comes fully assembled
Technical Specifications
Cabinet Type
Server
Rack U Height
27U
External Width - Imperial
23.6"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
47.25"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
52.3"
External Depth - Imperial
43.3"
External Height - Metric
1.33m
External Depth - Metric
1100mm
Panel Space Height - Metric
1200.15mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate