Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,959.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,959.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSRP-8144
Newark Part No.95M8977
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height42U
External Height - Imperial78.7"
External Width - Imperial23.6"
External Depth - Imperial43.3"
Enclosure MaterialSteel
External Height - Metric2m
External Width - Metric600mm
External Depth - Metric1100mm
Panel Space Height - Imperial73.5"
Panel Space Height - Metric1866.9mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
SRP-8144 is a 19inch professional server rack.
- External dimension is 78.7" x 23.62" x 43.31", internal dimension is 73.5" x 19" x 36.06" (LxWxD)
- Sturdy welded construction with 1700lb weight capacity (uniformly distributed and without casters)
- Fully ventilated locking front door that can be mounted left or right
- Fully ventilated split rear door with solid triple point latching system
- 2 pairs of panel mounting rails with unique notches at “U” increments to ease equipment installation
- Panel mounting rails are fully adjustable front and back
- Fan box with 4 fans
- Includes four casters and four levelers (unassembled)
- Includes two ventilated shelves
- 6 cable management brackets
- Sides are easily removable to allow quick assembly access
- Rack made of 18-gauge steel with 14-gauge panel mounting rails
- Open base for convenient cable access
- Covered slot in top for additional cable access
- Vented at top and bottom of sides
- Comes fully assembled
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
23.6"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
73.5"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
78.7"
External Depth - Imperial
43.3"
External Height - Metric
2m
External Depth - Metric
1100mm
Panel Space Height - Metric
1866.9mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate